
KGM15AR51C225MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR51C225MTTR-ND - Tape & Reel (TR) 478-KGM15AR51C225MTCT-ND - Cut Tape (CT) 478-KGM15AR51C225MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR51C225MT |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR51C225MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08200 | € 0,82 |
| 50 | € 0,05840 | € 2,92 |
| 100 | € 0,05080 | € 5,08 |
| 500 | € 0,03842 | € 19,21 |
| 1 000 | € 0,03458 | € 34,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02794 | € 111,76 |
| 8 000 | € 0,02587 | € 206,96 |
| 12 000 | € 0,02483 | € 297,96 |
| 20 000 | € 0,02368 | € 473,60 |
| 28 000 | € 0,02301 | € 644,28 |
| 40 000 | € 0,02236 | € 894,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

