Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLAST168SB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLAST168SB7105MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAST168SB7105MTNA01 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAST168SB7105MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST168SB7105MTCA01 | Taiyo Yuden | 0 | 587-MAAST168SB7105MTCA01TR-ND | € 0,02388 | Parametric Equivalent |
| MBAST168AB7105MTNA01 | Taiyo Yuden | 0 | 587-MBAST168AB7105MTNA01TR-ND | € 0,01851 | Parametric Equivalent |
| MBJCT168CB7105MRPA01 | Taiyo Yuden | 0 | 587-MBJCT168CB7105MRPA01TR-ND | € 0,04332 | Parametric Equivalent |
| MCAST168AB7105MTNA01 | Taiyo Yuden | 2 766 | 587-MCAST168AB7105MTNA01CT-ND | € 0,11000 | Parametric Equivalent |
| MCAST168AB7105MTNA1J | Taiyo Yuden | 0 | 587-MCAST168AB7105MTNA1JTR-ND | € 0,01851 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01404 | € 56,16 |
| Unit Price without VAT: | € 0,01404 |
|---|---|
| Unit Price with VAT: | € 0,01713 |















