Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCT168CB7105MRPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCT168CB7105MRPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCT168CB7105MRPA01 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCT168CB7105MRPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCT168CB7105MRPA01 | Taiyo Yuden | 0 | 587-MCJCT168CB7105MRPA01TR-ND | € 0,04332 | Parametric Equivalent |
| MCJCT168CB7105MRPA1J | Taiyo Yuden | 0 | 587-MCJCT168CB7105MRPA1JTR-ND | € 0,04332 | Parametric Equivalent |
| MMJCT168CB7105MRPA01 | Taiyo Yuden | 0 | 587-MMJCT168CB7105MRPA01TR-ND | € 0,04014 | Parametric Equivalent |
| C1608X7R1E105M080AE | TDK | 1 499 | 445-173692-1-ND | € 0,21000 | Parametric Equivalent |
| GCJ188R71E105MA01D | Murata Electronics | 0 | 490-GCJ188R71E105MA01DTR-ND | € 0,03937 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04332 | € 129,96 |
| Unit Price without VAT: | € 0,04332 |
|---|---|
| Unit Price with VAT: | € 0,05285 |






