Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASJ21GAB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASJ21GAB7106KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASJ21GAB7106KTNA01 |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASJ21GAB7106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMF212AB7106KGHT | Taiyo Yuden | 7 953 | 587-JMF212AB7106KGHTCT-ND | € 0,24000 | Parametric Equivalent |
| MAASJ21GAB7106KTNA01 | Taiyo Yuden | 0 | 587-MAASJ21GAB7106KTNA01CT-ND | € 0,24000 | Parametric Equivalent |
| MBASJ21GAB7106KTNA01 | Taiyo Yuden | 0 | 587-MBASJ21GAB7106KTNA01TR-ND | € 0,04746 | Parametric Equivalent |
| MBJCJ21GCB7106KTPA01 | Taiyo Yuden | 0 | 587-MBJCJ21GCB7106KTPA01TR-ND | € 0,09149 | Parametric Equivalent |
| MCASJ21GAB7106KTNA01 | Taiyo Yuden | 2 104 | 587-MCASJ21GAB7106KTNA01CT-ND | € 0,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05128 | € 153,84 |
| Unit Price without VAT: | € 0,05128 |
|---|---|
| Unit Price with VAT: | € 0,06256 |





-1,45mm.jpg)






