
MCJCJ21GCB7106KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCJ21GCB7106KTPA01TR-ND - Tape & Reel (TR) 587-MCJCJ21GCB7106KTPA01CT-ND - Cut Tape (CT) 587-MCJCJ21GCB7106KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCJ21GCB7106KTPA01 |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCJ21GCB7106KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,21800 | € 2,18 |
| 50 | € 0,16100 | € 8,05 |
| 100 | € 0,14370 | € 14,37 |
| 500 | € 0,11450 | € 57,25 |
| 1 000 | € 0,10548 | € 105,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09807 | € 196,14 |
| 4 000 | € 0,09197 | € 367,88 |
| 6 000 | € 0,08891 | € 533,46 |
| 10 000 | € 0,08553 | € 855,30 |
| 14 000 | € 0,08355 | € 1 169,70 |
| 20 000 | € 0,08165 | € 1 633,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

