Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASH32MSB7225MPNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH32MSB7225MPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASH32MSB7225MPNA01 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH32MSB7225MPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF325B7225MMHP | Taiyo Yuden | 0 | 587-HMF325B7225MMHPCT-ND | € 0,65000 | Parametric Equivalent |
| HMJ325AB7225MMHP | Taiyo Yuden | 0 | HMJ325AB7225MMHP-ND | € 0,38897 | Parametric Equivalent |
| HMK325B7225MM-P | Taiyo Yuden | 19 533 | 587-5547-1-ND | € 0,46000 | Parametric Equivalent |
| HMK325B7225MMHP | Taiyo Yuden | 1 000 | 587-5031-1-ND | € 0,70000 | Parametric Equivalent |
| MAASH32MSB7225MPNA01 | Taiyo Yuden | 0 | 587-MAASH32MSB7225MPNA01TR-ND | € 0,20896 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13473 | € 134,73 |
| Unit Price without VAT: | € 0,13473 |
|---|---|
| Unit Price with VAT: | € 0,16437 |













