
MSASH32MSB7225MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32MSB7225MPNA01TR-ND - Tape & Reel (TR) 587-MSASH32MSB7225MPNA01CT-ND - Cut Tape (CT) 587-MSASH32MSB7225MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32MSB7225MPNA01 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32MSB7225MPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK325B7225MM-P | Taiyo Yuden | 19 533 | 587-5547-1-ND | € 0,46000 | Parametric Equivalent |
| HMK325B7225MMHP | Taiyo Yuden | 1 000 | 587-5031-1-ND | € 0,70000 | Parametric Equivalent |
| MCASH32MSB7225MPNA01 | Taiyo Yuden | 846 | 587-MCASH32MSB7225MPNA01CT-ND | € 0,70000 | Parametric Equivalent |
| CGA6N3X7R2A225M230AE | TDK | 2 732 | 445-7984-1-ND | € 1,04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28000 | € 2,80 |
| 50 | € 0,21060 | € 10,53 |
| 100 | € 0,18900 | € 18,90 |
| 500 | € 0,15270 | € 76,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14147 | € 141,47 |
| 2 000 | € 0,13225 | € 264,50 |
| 3 000 | € 0,12762 | € 382,86 |
| 5 000 | € 0,12250 | € 612,50 |
| 7 000 | € 0,11951 | € 836,57 |
| 10 000 | € 0,11663 | € 1 166,30 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

