Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASH21GSB7103KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH21GSB7103KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASH21GSB7103KTNA01 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH21GSB7103KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF212B7103KGHT | Taiyo Yuden | 8 165 | 587-6530-1-ND | € 0,23000 | Parametric Equivalent |
| MAASH21GSB7103KTNA01 | Taiyo Yuden | 3 000 | 587-MAASH21GSB7103KTNA01CT-ND | € 0,23000 | Parametric Equivalent |
| MBJCH21GBB7103KTPA01 | Taiyo Yuden | 0 | 587-MBJCH21GBB7103KTPA01TR-ND | € 0,07641 | Parametric Equivalent |
| MCASH21GSB7103KTNA01 | Taiyo Yuden | 0 | 587-MCASH21GSB7103KTNA01TR-ND | € 0,03605 | Parametric Equivalent |
| MCASH21GSB7103KTNA1J | Taiyo Yuden | 0 | 587-MCASH21GSB7103KTNA1JTR-ND | € 0,03605 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03427 | € 102,81 |
| Unit Price without VAT: | € 0,03427 |
|---|---|
| Unit Price with VAT: | € 0,04181 |




-1,45mm.jpg)





