
MAASH21GSB7103KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASH21GSB7103KTNA01TR-ND - Tape & Reel (TR) 587-MAASH21GSB7103KTNA01CT-ND - Cut Tape (CT) 587-MAASH21GSB7103KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH21GSB7103KTNA01 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH21GSB7103KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13300 | € 1,33 |
| 50 | € 0,09640 | € 4,82 |
| 100 | € 0,08510 | € 8,51 |
| 500 | € 0,06596 | € 32,98 |
| 1 000 | € 0,06007 | € 60,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05281 | € 158,43 |
| 6 000 | € 0,04926 | € 295,56 |
| 9 000 | € 0,04748 | € 427,32 |
| 15 000 | € 0,04551 | € 682,65 |
| 21 000 | € 0,04436 | € 931,56 |
| 30 000 | € 0,04326 | € 1 297,80 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

