MCJCT31LBB7475MTPA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,16394
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4 000
Unit Price: € 0,57000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,15162
Datasheet
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCT31LBB7475MTPA1J

DigiKey Part Number
587-MCJCT31LBB7475MTPA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCJCT31LBB7475MTPA1J
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCT31LBB7475MTPA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCT31LBB7475MTPA01Taiyo Yuden0587-MBJCT31LBB7475MTPA01TR-ND€ 0,16394Parametric Equivalent
MCJCT31LBB7475MTPA01Taiyo Yuden4 000587-MCJCT31LBB7475MTPA01CT-ND€ 0,57000Parametric Equivalent
MMJCT31LBB7475MTPA01Taiyo Yuden0587-MMJCT31LBB7475MTPA01TR-ND€ 0,15162Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,16498€ 329,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,16498
Unit Price with VAT:€ 0,20128