Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCT31LBB7475MTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCT31LBB7475MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCT31LBB7475MTPA01 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCT31LBB7475MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCT31LBB7475MTPA01 | Taiyo Yuden | 4 000 | 587-MCJCT31LBB7475MTPA01CT-ND | € 0,57000 | Parametric Equivalent |
| MCJCT31LBB7475MTPA1J | Taiyo Yuden | 0 | 587-MCJCT31LBB7475MTPA1JTR-ND | € 0,16367 | Parametric Equivalent |
| MMJCT31LBB7475MTPA01 | Taiyo Yuden | 0 | 587-MMJCT31LBB7475MTPA01TR-ND | € 0,15041 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16264 | € 325,28 |
| Unit Price without VAT: | € 0,16264 |
|---|---|
| Unit Price with VAT: | € 0,19842 |




