MCASU168SB7104MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,02553
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,05744
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3 540
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3 126
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 111 669
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8 000
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03466
Datasheet

Parametric Equivalent


TDK
In Stock: 5 503
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 44 090
Unit Price: € 0,11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,01779
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168SB7104MTNA01

DigiKey Part Number
587-MCASU168SB7104MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU168SB7104MTNA01
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168SB7104MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASU168SB7104MTNA01Taiyo Yuden0587-MAASU168SB7104MTNA01TR-ND€ 0,02553Parametric Equivalent
MCJCU168BB7104MTPA01Taiyo Yuden0587-MCJCU168BB7104MTPA01TR-ND€ 0,05744Parametric Equivalent
UMF107B7104MAHTTaiyo Yuden3 540587-UMF107B7104MAHTCT-ND€ 0,14000Parametric Equivalent
UMK107B7104MAHTTaiyo Yuden3 126587-UMK107B7104MAHTCT-ND€ 0,08000Parametric Equivalent
C0603C104M5RACAUTOKEMET111 669399-C0603C104M5RACAUTOCT-ND€ 0,31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01355€ 54,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,01355
Unit Price with VAT:€ 0,01653