Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU168SB7104MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU168SB7104MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU168SB7104MTNA01 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU168SB7104MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU168SB7104MTNA01 | Taiyo Yuden | 0 | 587-MCASU168SB7104MTNA01TR-ND | € 0,01355 | Parametric Equivalent |
| MCJCU168BB7104MTPA01 | Taiyo Yuden | 0 | 587-MCJCU168BB7104MTPA01TR-ND | € 0,05744 | Parametric Equivalent |
| UMF107B7104MAHT | Taiyo Yuden | 3 540 | 587-UMF107B7104MAHTCT-ND | € 0,14000 | Parametric Equivalent |
| UMK107B7104MAHT | Taiyo Yuden | 3 126 | 587-UMK107B7104MAHTCT-ND | € 0,08000 | Parametric Equivalent |
| C0603C104M5RACAUTO | KEMET | 111 669 | 399-C0603C104M5RACAUTOCT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02553 | € 102,12 |
| Unit Price without VAT: | € 0,02553 |
|---|---|
| Unit Price with VAT: | € 0,03115 |









