Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCAST168BB5225KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCAST168BB5225KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST168BB5225KTNA1J |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST168BB5225KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBAST168BB5225KTNA01 | Taiyo Yuden | 0 | 587-MBAST168BB5225KTNA01TR-ND | € 0,02932 | Parametric Equivalent |
| MCAST168BB5225KTNA01 | Taiyo Yuden | 1 122 | 587-MCAST168BB5225KTNA01CT-ND | € 0,15000 | Parametric Equivalent |
| MLAST168AB5225KTNA01 | Taiyo Yuden | 0 | 587-MLAST168AB5225KTNA01TR-ND | € 0,02346 | Parametric Equivalent |
| MMAST168BB5225KTNA01 | Taiyo Yuden | 0 | 587-MMAST168BB5225KTNA01TR-ND | € 0,02932 | Parametric Equivalent |
| C1608X5R1E225K080AB | TDK | 75 846 | 445-5964-1-ND | € 0,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02932 | € 117,28 |
| Unit Price without VAT: | € 0,02932 |
|---|---|
| Unit Price with VAT: | € 0,03577 |








