2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61E225KA12J

DigiKey Part Number
490-GRM188R61E225KA12JTR-ND - Tape & Reel (TR)
490-GRM188R61E225KA12JCT-ND - Cut Tape (CT)
490-GRM188R61E225KA12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61E225KA12J
Description
CAP CER 2.2UF 25V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61E225KA12J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R61E225KA12DMurata Electronics239 800490-10731-1-ND€ 0,08000Parametric Equivalent
GRT188R61E225KE13DMurata Electronics8 397490-12324-1-ND€ 0,26000Parametric Equivalent
C1608X5R1E225K080ABTDK75 846445-5964-1-ND€ 0,14000Parametric Equivalent
CL10A225KA8NNNCSamsung Electro-Mechanics132 4421276-1879-1-ND€ 0,16000Parametric Equivalent
MCAST168BB5225KTNA01Taiyo Yuden1 122587-MCAST168BB5225KTNA01CT-ND€ 0,15000Parametric Equivalent
In-Stock: 5 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04200€ 0,42
50€ 0,02900€ 1,45
100€ 0,02500€ 2,50
500€ 0,01822€ 9,11
1 000€ 0,01612€ 16,12
2 500€ 0,01393€ 34,82
5 000€ 0,01261€ 63,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01119€ 111,90
20 000€ 0,01033€ 206,60
30 000€ 0,00989€ 296,70
50 000€ 0,00941€ 470,50
70 000€ 0,00913€ 639,10
100 000€ 0,00886€ 886,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760