MCAST105SB5472KFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,00540
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8 580
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,00540
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12 983
Unit Price: € 0,22000
Datasheet
4700 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST105SB5472KFNA1J

DigiKey Part Number
587-MCAST105SB5472KFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAST105SB5472KFNA1J
Description
CAP CER 4700PF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST105SB5472KFNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBAST105SB5472KFNA01Taiyo Yuden0587-MBAST105SB5472KFNA01TR-ND€ 0,00540Parametric Equivalent
MCAST105SB5472KFNA01Taiyo Yuden8 580587-MCAST105SB5472KFNA01CT-ND€ 0,08000Parametric Equivalent
MMAST105SB5472KFNA01Taiyo Yuden0587-MMAST105SB5472KFNA01TR-ND€ 0,00540Parametric Equivalent
KGM05AR51E472KHKYOCERA AVX12 983478-KGM05AR51E472KHCT-ND€ 0,22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00540€ 54,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,00540
Unit Price with VAT:€ 0,00659