
KGM05AR51E472KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51E472KHTR-ND - Tape & Reel (TR) 478-KGM05AR51E472KHCT-ND - Cut Tape (CT) 478-KGM05AR51E472KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51E472KH |
Description | CAP CER 4700PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51E472KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13000 | € 1,30 |
| 50 | € 0,09360 | € 4,68 |
| 100 | € 0,08250 | € 8,25 |
| 500 | € 0,06392 | € 31,96 |
| 1 000 | € 0,05820 | € 58,20 |
| 2 500 | € 0,05216 | € 130,40 |
| 5 000 | € 0,04852 | € 242,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04553 | € 455,30 |
| 20 000 | € 0,04306 | € 861,20 |
| 30 000 | € 0,04183 | € 1 254,90 |
| 50 000 | € 0,04046 | € 2 023,00 |
| 70 000 | € 0,03966 | € 2 776,20 |
| 100 000 | € 0,03889 | € 3 889,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

