Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASS31QHB7102KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASS31QHB7102KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASS31QHB7102KTNA01 |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASS31QHB7102KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCS31QHB7102KTPA01 | Taiyo Yuden | 0 | 587-MCJCS31QHB7102KTPA01TR-ND | € 0,11025 | Parametric Equivalent |
| CGA5H4X7R2J102K115AA | TDK | 613 | 445-5852-1-ND | € 0,22000 | Parametric Equivalent |
| CGA5H4X7R2J102K115AE | TDK | 2 889 | 445-173808-1-ND | € 0,32000 | Parametric Equivalent |
| GCJ31BR72J102KXJ1K | Murata Electronics | 0 | 490-GCJ31BR72J102KXJ1KTR-ND | € 0,05203 | Parametric Equivalent |
| GCM31BR72J102KWB1K | Murata Electronics | 9 965 | 490-GCM31BR72J102KWB1KCT-ND | € 0,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06874 | € 206,22 |
| Unit Price without VAT: | € 0,06874 |
|---|---|
| Unit Price with VAT: | € 0,08386 |





