New at DigiKey
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31BR72J102KWB1L

DigiKey Part Number
490-GCM31BR72J102KWB1LTR-ND - Tape & Reel (TR)
490-GCM31BR72J102KWB1LCT-ND - Cut Tape (CT)
490-GCM31BR72J102KWB1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31BR72J102KWB1L
Description
CAP CER 1000PF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,69000€ 0,69
10€ 0,43300€ 4,33
50€ 0,33280€ 16,64
100€ 0,30180€ 30,18
500€ 0,24940€ 124,70
1 000€ 0,23320€ 233,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,20712€ 621,36
6 000€ 0,19762€ 1 185,72
9 000€ 0,19285€ 1 735,65
15 000€ 0,18758€ 2 813,70
21 000€ 0,18449€ 3 874,29
30 000€ 0,18152€ 5 445,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,69000
Unit Price with VAT:€ 0,84180