MCASH32NSB7224KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 5
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 507
Unit Price: € 0,48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,12489
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,20967
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2 000
Unit Price: € 0,48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,20853
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,20853
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,10616
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,19708
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2 000
Unit Price: € 0,40000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 1,53829
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 3 200
Unit Price: € 1,07000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 1,53716
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 1,52617
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH32NSB7224KTNA1J

DigiKey Part Number
587-MCASH32NSB7224KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASH32NSB7224KTNA1J
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH32NSB7224KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMF325B7224KNHTTaiyo Yuden5587-HMF325B7224KNHTCT-ND€ 0,46000Parametric Equivalent
HMK325B7224KNHTTaiyo Yuden507587-HMK325B7224KNHTCT-ND€ 0,48000Parametric Equivalent
MAASH32NSB7224KTNA01Taiyo Yuden0587-MAASH32NSB7224KTNA01TR-ND€ 0,12489Parametric Equivalent
MBJCH32NSB7224KTPA01Taiyo Yuden0587-MBJCH32NSB7224KTPA01TR-ND€ 0,20967Parametric Equivalent
MCASH32NSB7224KTNA01Taiyo Yuden2 000587-MCASH32NSB7224KTNA01CT-ND€ 0,48000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,13389€ 267,78
Manufacturers Standard Package
Unit Price without VAT:€ 0,13389
Unit Price with VAT:€ 0,16335