Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCH32NSB7224KTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCH32NSB7224KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCH32NSB7224KTPA01 |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCH32NSB7224KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCH32NSB7224KTPA01 | Taiyo Yuden | 0 | 587-MCJCH32NSB7224KTPA01TR-ND | € 0,20853 | Parametric Equivalent |
| MCJCH32NSB7224KTPA1J | Taiyo Yuden | 0 | 587-MCJCH32NSB7224KTPA1JTR-ND | € 0,20853 | Parametric Equivalent |
| MMJCH32NSB7224KTPA01 | Taiyo Yuden | 0 | 587-MMJCH32NSB7224KTPA01TR-ND | € 0,19708 | Parametric Equivalent |
| 1210Y1000224KET | Knowles Syfer | 0 | 1210Y1000224KET-ND | € 1,52617 | Parametric Equivalent |
| 1210Y1000224KST | Knowles Syfer | 0 | 1608-1210Y1000224KSTTR-ND | € 0,50962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20967 | € 419,34 |
| Unit Price without VAT: | € 0,20967 |
|---|---|
| Unit Price with VAT: | € 0,25580 |






