Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASH31LSB7104KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASH31LSB7104KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASH31LSB7104KTNA1J |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH31LSB7104KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF316B7104KLHT | Taiyo Yuden | 1 021 | 587-6505-1-ND | € 0,37000 | Parametric Equivalent |
| MAASH31LSB7104KTNA01 | Taiyo Yuden | 2 000 | 587-MAASH31LSB7104KTNA01CT-ND | € 0,37000 | Parametric Equivalent |
| MBJCH31LBB7104KTPA01 | Taiyo Yuden | 0 | 587-MBJCH31LBB7104KTPA01TR-ND | € 0,13045 | Parametric Equivalent |
| MCASH31LSB7104KTNA01 | Taiyo Yuden | 1 090 | 587-MCASH31LSB7104KTNA01CT-ND | € 0,26000 | Parametric Equivalent |
| MCJCH31LBB7104KTPA01 | Taiyo Yuden | 0 | 587-MCJCH31LBB7104KTPA01TR-ND | € 0,12953 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06372 | € 127,44 |
| Unit Price without VAT: | € 0,06372 |
|---|---|
| Unit Price with VAT: | € 0,07774 |















