
MCASH31LSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH31LSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MCASH31LSB7104KTNA01CT-ND - Cut Tape (CT) 587-MCASH31LSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH31LSB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH31LSB7104KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF316B7104KLHT | Taiyo Yuden | 1 021 | 587-6505-1-ND | € 0,37000 | Parametric Equivalent |
| MAASH31LSB7104KTNA01 | Taiyo Yuden | 2 000 | 587-MAASH31LSB7104KTNA01CT-ND | € 0,37000 | Parametric Equivalent |
| CGA5L2X7R2A104K160AA | TDK | 177 951 | 445-5840-1-ND | € 0,24000 | Parametric Equivalent |
| CGJ5L2X7R2A104K160AA | TDK | 3 | 445-9250-1-ND | € 0,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15700 | € 1,57 |
| 50 | € 0,11440 | € 5,72 |
| 100 | € 0,10130 | € 10,13 |
| 500 | € 0,07928 | € 39,64 |
| 1 000 | € 0,07248 | € 72,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06690 | € 133,80 |
| 4 000 | € 0,06231 | € 249,24 |
| 6 000 | € 0,06001 | € 360,06 |
| 10 000 | € 0,05746 | € 574,60 |
| 14 000 | € 0,05597 | € 783,58 |
| 20 000 | € 0,05453 | € 1 090,60 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

