Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASG32MSB5106MPNA1J | |
|---|---|
DigiKey Part Number | 587-MCASG32MSB5106MPNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASG32MSB5106MPNA1J |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG32MSB5106MPNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK325BJ106MMHP | Taiyo Yuden | 288 | 587-GMK325BJ106MMHPCT-ND | € 0,69000 | Parametric Equivalent |
| MCASG32MSB5106MPNA01 | Taiyo Yuden | 0 | 587-MCASG32MSB5106MPNA01TR-ND | € 0,22117 | Parametric Equivalent |
| 1210DD106MAT2A | KYOCERA AVX | 2 839 | 478-KGM32AR51V106MUCT-ND | € 1,41000 | Parametric Equivalent |
| CM32X5R106M35AT | KYOCERA AVX | 970 | 478-CM32X5R106M35ATCT-ND | € 0,65000 | Parametric Equivalent |
| GMC32X5R106M35NT | Cal-Chip Electronics, Inc. | 500 | 4713-GMC32X5R106M35NTCT-ND | € 0,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22117 | € 221,17 |
| Unit Price without VAT: | € 0,22117 |
|---|---|
| Unit Price with VAT: | € 0,26983 |






