
GMC32X5R106M35NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R106M35NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R106M35NTCT-ND - Cut Tape (CT) 4713-GMC32X5R106M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R106M35NT |
Description | CAP1210 X5R 10UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33200 | € 3,32 |
| 50 | € 0,25220 | € 12,61 |
| 100 | € 0,22770 | € 22,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,18606 | € 93,03 |
| 1 000 | € 0,17321 | € 173,21 |
| 1 500 | € 0,16677 | € 250,16 |
| 2 500 | € 0,15964 | € 399,10 |
| 3 500 | € 0,15548 | € 544,18 |
| 5 000 | € 0,15147 | € 757,35 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

