0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE105SB5104KFNA01

DigiKey Part Number
587-MCASE105SB5104KFNA01TR-ND - Tape & Reel (TR)
587-MCASE105SB5104KFNA01CT-ND - Cut Tape (CT)
587-MCASE105SB5104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE105SB5104KFNA01
Description
CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE105SB5104KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X5R1C104K050BATDK52 698445-12168-1-ND€ 0,08000Parametric Equivalent
In-Stock: 6 519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02900€ 0,29
50€ 0,01920€ 0,96
100€ 0,01640€ 1,64
500€ 0,01168€ 5,84
1 000€ 0,01024€ 10,24
2 500€ 0,00873€ 21,82
5 000€ 0,00782€ 39,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00707€ 70,70
20 000€ 0,00646€ 129,20
30 000€ 0,00615€ 184,50
50 000€ 0,00581€ 290,50
70 000€ 0,00562€ 393,40
100 000€ 0,00542€ 542,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760