10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCG100JFNA01

DigiKey Part Number
587-MBASU105SCG100JFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCG100JFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCG100JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCG100JFNA01
Description
CAP CER 10PF C0G 50V 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MBASU105SCG100JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SCG100JFNA01Taiyo Yuden8 676587-MCASU105SCG100JFNA01CT-ND€ 0,08000Parametric Equivalent
04025A100J4T2AKYOCERA AVX47478-KAM05ACG1H100JHCT-ND€ 0,11000Parametric Equivalent
04025A100JAT2A-62KYOCERA AVX39 987478-04025A100JAT2A-62CT-ND€ 0,08000Parametric Equivalent
0402N100J500CTWalsin Technology Corporation96 8401292-1636-1-ND€ 0,08000Parametric Equivalent
885012005055Würth Elektronik59 242732-7469-1-ND€ 0,08000Parametric Equivalent
In-Stock: 9 133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03300€ 0,33
50€ 0,02220€ 1,11
100€ 0,01910€ 1,91
500€ 0,01370€ 6,85
1 000€ 0,01205€ 12,05
2 500€ 0,01032€ 25,80
5 000€ 0,00928€ 46,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00843€ 84,30
20 000€ 0,00773€ 154,60
30 000€ 0,00737€ 221,10
50 000€ 0,00699€ 349,50
70 000€ 0,00676€ 473,20
100 000€ 0,00654€ 654,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760