10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG100JFNA01

DigiKey Part Number
587-MCASU105SCG100JFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG100JFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG100JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG100JFNA01
Description
CAP CER 10PF C0G 50V 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MCASU105SCG100JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A100J4T2AKYOCERA AVX47478-KAM05ACG1H100JHCT-ND€ 0,11000Parametric Equivalent
AC0402JPNPO9BN100YAGEO44 39513-AC0402JPNPO9BN100CT-ND€ 0,08000Parametric Equivalent
AC0402JRNPO9BN100YAGEO297 001311-3022-1-ND€ 0,08000Parametric Equivalent
AQ0402JRNPO9BN100YAGEO10613-AQ0402JRNPO9BN100CT-ND€ 0,15000Parametric Equivalent
C0402C100J5GACAUTOKEMET113 481399-16008-1-ND€ 0,08000Parametric Equivalent
In-Stock: 8 676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02800€ 0,28
50€ 0,01880€ 0,94
100€ 0,01610€ 1,61
500€ 0,01142€ 5,71
1 000€ 0,01001€ 10,01
2 500€ 0,00852€ 21,30
5 000€ 0,00763€ 38,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00690€ 69,00
20 000€ 0,00630€ 126,00
30 000€ 0,00600€ 180,00
50 000€ 0,00567€ 283,50
70 000€ 0,00547€ 382,90
100 000€ 0,00528€ 528,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760