MAAST21GSB7224MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 2 748
Unit Price: € 0,21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03351
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04846
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04512
Datasheet
0.22 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST21GSB7224MTNA01

DigiKey Part Number
587-MAAST21GSB7224MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAST21GSB7224MTNA01
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST21GSB7224MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMF212B7224MGHTTaiyo Yuden2 748587-TMF212B7224MGHTCT-ND€ 0,21000Parametric Equivalent
C0805C224M3RECAUTOKEMET0C0805C224M3RECAUTO-ND€ 0,03351Parametric Equivalent
C0805C224M3RECAUTO7210KEMET0C0805C224M3RECAUTO7210-ND€ 0,03108Parametric Equivalent
C0805X224M3RECAUTOKEMET0C0805X224M3RECAUTO-ND€ 0,04846Parametric Equivalent
C0805X224M3RECAUTO7210KEMET0C0805X224M3RECAUTO7210-ND€ 0,04512Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04618€ 138,54
Manufacturers Standard Package
Unit Price without VAT:€ 0,04618
Unit Price with VAT:€ 0,05634