


TMF212B7224MGHT | |
|---|---|
DigiKey Part Number | 587-TMF212B7224MGHTTR-ND - Tape & Reel (TR) 587-TMF212B7224MGHTCT-ND - Cut Tape (CT) 587-TMF212B7224MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF212B7224MGHT |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF212B7224MGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12400 | € 1,24 |
| 50 | € 0,08940 | € 4,47 |
| 100 | € 0,07880 | € 7,88 |
| 500 | € 0,06084 | € 30,42 |
| 1 000 | € 0,05530 | € 55,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04849 | € 145,47 |
| 6 000 | € 0,04516 | € 270,96 |
| 9 000 | € 0,04349 | € 391,41 |
| 15 000 | € 0,04164 | € 624,60 |
| 21 000 | € 0,04056 | € 851,76 |
| 30 000 | € 0,03952 | € 1 185,60 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

