Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAAST168SB7473MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAAST168SB7473MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAST168SB7473MTNA01 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST168SB7473MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCT168BB7473MTPA01 | Taiyo Yuden | 0 | 587-MCJCT168BB7473MTPA01TR-ND | € 0,05395 | Parametric Equivalent |
| TMF107B7473MAHT | Taiyo Yuden | 4 800 | 587-TMF107B7473MAHTCT-ND | € 0,14000 | Parametric Equivalent |
| C0603C473M3RECAUTO | KEMET | 0 | C0603C473M3RECAUTO-ND | € 0,02359 | Parametric Equivalent |
| C0603X473M3RECAUTO | KEMET | 0 | C0603X473M3RECAUTO-ND | € 0,02561 | Parametric Equivalent |
| GCE188R71E473MA01D | Murata Electronics | 0 | 490-GCE188R71E473MA01DTR-ND | € 0,02573 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02598 | € 103,92 |
| Unit Price without VAT: | € 0,02598 |
|---|---|
| Unit Price with VAT: | € 0,03170 |






