


TMF107B7473MAHT | |
|---|---|
DigiKey Part Number | 587-TMF107B7473MAHTTR-ND - Tape & Reel (TR) 587-TMF107B7473MAHTCT-ND - Cut Tape (CT) 587-TMF107B7473MAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF107B7473MAHT |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF107B7473MAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07900 | € 0,79 |
| 50 | € 0,05560 | € 2,78 |
| 100 | € 0,04840 | € 4,84 |
| 500 | € 0,03646 | € 18,23 |
| 1 000 | € 0,03278 | € 32,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02728 | € 109,12 |
| 8 000 | € 0,02523 | € 201,84 |
| 12 000 | € 0,02421 | € 290,52 |
| 20 000 | € 0,02308 | € 461,60 |
| 28 000 | € 0,02242 | € 627,76 |
| 40 000 | € 0,02178 | € 871,20 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

