MAAST063SB7681MFCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 30 000
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,00367
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,00312
Datasheet
Image for MAAST063SB7681MFCA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST063SB7681MFCA01

DigiKey Part Number
587-MAAST063SB7681MFCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAST063SB7681MFCA01
Description
MLCC, 0201, 25V, X7R, 680 PF 20
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
EDA/CAD Models
MAAST063SB7681MFCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCAST063SB7681MFCA01Taiyo Yuden30 000587-MCAST063SB7681MFCA01CT-ND€ 0,08000Parametric Equivalent
CGA1A2X7R1E681M030BATDK0445-12104-1-ND€ 0,08000Parametric Equivalent
GCM033R71E681MA03DMurata Electronics0490-GCM033R71E681MA03DTR-ND€ 0,00367Parametric Equivalent
GCM033R71E681MA03JMurata Electronics0490-GCM033R71E681MA03JTR-ND€ 0,00312Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00707€ 106,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,00707
Unit Price with VAT:€ 0,00863