
MCAST063SB7681MFCA01 | |
|---|---|
DigiKey Part Number | 587-MCAST063SB7681MFCA01TR-ND - Tape & Reel (TR) 587-MCAST063SB7681MFCA01CT-ND - Cut Tape (CT) 587-MCAST063SB7681MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST063SB7681MFCA01 |
Description | CAP CER 680PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST063SB7681MFCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02480 | € 1,24 |
| 100 | € 0,02130 | € 2,13 |
| 500 | € 0,01540 | € 7,70 |
| 1 000 | € 0,01358 | € 13,58 |
| 2 500 | € 0,01168 | € 29,20 |
| 5 000 | € 0,01053 | € 52,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00911 | € 136,65 |
| 30 000 | € 0,00842 | € 252,60 |
| 45 000 | € 0,00808 | € 363,60 |
| 75 000 | € 0,00769 | € 576,75 |
| 105 000 | € 0,00747 | € 784,35 |
| 150 000 | € 0,00725 | € 1 087,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

