
LSXND6060WHL101MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060WHL101MMGTR-ND - Tape & Reel (TR) 587-LSXND6060WHL101MMGCT-ND - Cut Tape (CT) 587-LSXND6060WHL101MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060WHL101MMG |
Description | FIXED IND 100UH 660MA 780 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 660 mA 780mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 780mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 650mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18400 | € 1,84 |
| 100 | € 0,15150 | € 15,15 |
| 1 000 | € 0,12454 | € 124,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11742 | € 234,84 |
| 4 000 | € 0,11072 | € 442,88 |
| 6 000 | € 0,10698 | € 641,88 |
| 10 000 | € 0,10245 | € 1 024,50 |
| 14 000 | € 0,09957 | € 1 393,98 |
| 20 000 | € 0,09662 | € 1 932,40 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

