LSANB2520KKT3R3M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,06842
3.3 µH Shielded Wirewound Inductor 1.3 A 200mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSANB2520KKT3R3M

DigiKey Part Number
587-LSANB2520KKT3R3MTR-ND - Tape & Reel (TR)
587-LSANB2520KKT3R3MCT-ND - Cut Tape (CT)
587-LSANB2520KKT3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSANB2520KKT3R3M
Description
FIXED IND 3.3UH 1.3A 200 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 1.3 A 200mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSANB2520KKT3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.55A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
200mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLANB2520KKT3R3MTaiyo Yuden0587-LLANB2520KKT3R3MTR-ND€ 0,06842Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,11600€ 1,16
100€ 0,09520€ 9,52
1 000€ 0,07826€ 78,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07129€ 213,87
6 000€ 0,06722€ 403,32
9 000€ 0,06495€ 584,55
15 000€ 0,06220€ 933,00
21 000€ 0,06045€ 1 269,45
30 000€ 0,05866€ 1 759,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080