Parametric Equivalent

LLANB2520KKT3R3M | |
|---|---|
DigiKey Part Number | 587-LLANB2520KKT3R3MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLANB2520KKT3R3M |
Description | FIXED IND 3.3UH 1.3A 200 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.3 A 200mOhm Max 1008 (2520 Metric) |
Category | Current - Saturation (Isat) 1.55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSANB2520KKT3R3M | Taiyo Yuden | 0 | 587-LSANB2520KKT3R3MCT-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06842 | € 205,26 |
| Unit Price without VAT: | € 0,06842 |
|---|---|
| Unit Price with VAT: | € 0,08347 |


