Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



LMK063BJ222MP-F | |
|---|---|
DigiKey Part Number | LMK063BJ222MP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK063BJ222MP-F |
Description | CAP CER 2200PF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
EDA/CAD Models | LMK063BJ222MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK063BJ222KP-F | Taiyo Yuden | 0 | 587-EMK063BJ222KP-FCT-ND | € 0,08000 | Upgrade |
| KGM03AR51A222MH | KYOCERA AVX | 0 | 478-KGM03AR51A222MHTR-ND | € 0,07064 | Direct |
| 0201ZD222JAT2A | KYOCERA AVX | 0 | 0201ZD222JAT2A-ND | € 0,08337 | Upgrade |
| GRM033R61A222KA01D | Murata Electronics | 261 016 | 490-3162-1-ND | € 0,08000 | Upgrade |
| GRM033R61A222KA01J | Murata Electronics | 0 | GRM033R61A222KA01J-ND | € 0,00240 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01075 | € 161,25 |
| Unit Price without VAT: | € 0,01075 |
|---|---|
| Unit Price with VAT: | € 0,01312 |





