Direct



EMK063BJ222KP-F | |
|---|---|
DigiKey Part Number | 587-EMK063BJ222KP-FTR-ND - Tape & Reel (TR) 587-EMK063BJ222KP-FCT-ND - Cut Tape (CT) 587-EMK063BJ222KP-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK063BJ222KP-F |
Description | CAP CER 2200PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK063BJ222KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03AR51C222KH | KYOCERA AVX | 0 | 478-KGM03AR51C222KHTR-ND | € 0,03616 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03800 | € 0,38 |
| 50 | € 0,02640 | € 1,32 |
| 100 | € 0,02260 | € 2,26 |
| 500 | € 0,01636 | € 8,18 |
| 1 000 | € 0,01444 | € 14,44 |
| 2 500 | € 0,01244 | € 31,10 |
| 5 000 | € 0,01123 | € 56,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00974 | € 146,10 |
| 30 000 | € 0,00901 | € 270,30 |
| 45 000 | € 0,00865 | € 389,25 |
| 75 000 | € 0,00825 | € 618,75 |
| 105 000 | € 0,00801 | € 841,05 |
| 150 000 | € 0,00779 | € 1 168,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


