Parametric Equivalent

LLQCA322525T220KR | |
|---|---|
DigiKey Part Number | 587-LLQCA322525T220KRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQCA322525T220KR |
Description | FIXED IND 22UH 330MA 270 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 330 mA 270mOhm 1210 (3225 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 270mOhm |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQCA322525T220KR | Taiyo Yuden | 685 | 587-LSQCA322525T220KRCT-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06728 | € 67,28 |
| Unit Price without VAT: | € 0,06728 |
|---|---|
| Unit Price with VAT: | € 0,08208 |


