22 µH Semi-Shielded Wirewound Inductor 330 mA 270mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQCA322525T220KR

DigiKey Part Number
587-LSQCA322525T220KRTR-ND - Tape & Reel (TR)
587-LSQCA322525T220KRCT-ND - Cut Tape (CT)
587-LSQCA322525T220KRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQCA322525T220KR
Description
FIXED IND 22UH 330MA 270 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Wirewound Inductor 330 mA 270mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQCA322525T220KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
270mOhm
Mfr
Frequency - Self Resonant
17MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1210 (3225 Metric)
Material - Core
Supplier Device Package
1210
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.106" (2.70mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,10000€ 1,00
100€ 0,08240€ 8,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,06776€ 67,76
2 000€ 0,06389€ 127,78
3 000€ 0,06173€ 185,19
5 000€ 0,05911€ 295,55
7 000€ 0,05745€ 402,15
10 000€ 0,05574€ 557,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640