Parametric Equivalent

LLQBB160808T4R7M | |
|---|---|
DigiKey Part Number | 587-LLQBB160808T4R7MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQBB160808T4R7M |
Description | FIXED IND 4.7UH 110MA 240 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 110 mA 240mOhm 0603 (1608 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 240mOhm |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQBB160808T4R7M | Taiyo Yuden | 1 445 | 587-LSQBB160808T4R7MCT-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06435 | € 193,05 |
| Unit Price without VAT: | € 0,06435 |
|---|---|
| Unit Price with VAT: | € 0,07851 |


