4.7 µH Semi-Shielded Wirewound Inductor 110 mA 240mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBB160808T4R7M

DigiKey Part Number
587-LSQBB160808T4R7MTR-ND - Tape & Reel (TR)
587-LSQBB160808T4R7MCT-ND - Cut Tape (CT)
587-LSQBB160808T4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBB160808T4R7M
Description
FIXED IND 4.7UH 110MA 240 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 110 mA 240mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBB160808T4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
240mOhm
Mfr
Frequency - Self Resonant
45MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
7.96 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
0603 (1608 Metric)
Material - Core
Supplier Device Package
0603
Inductance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,10900€ 1,09
100€ 0,08920€ 8,92
1 000€ 0,07333€ 73,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,06679€ 200,37
6 000€ 0,06298€ 377,88
9 000€ 0,06085€ 547,65
15 000€ 0,05828€ 874,20
21 000€ 0,05664€ 1 189,44
30 000€ 0,05496€ 1 648,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080