Parametric Equivalent

LLDND4040WKT4R7MM | |
|---|---|
DigiKey Part Number | 587-LLDND4040WKT4R7MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLDND4040WKT4R7MM |
Description | FIXED IND 4.7UH 2.5A 107 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 2.5 A 107mOhm Max 1616 (4040 Metric) |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 107mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBDND4040WKT4R7MM | Taiyo Yuden | 0 | 587-LBDND4040WKT4R7MMTR-ND | € 0,31401 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,22701 | € 158,91 |
| Unit Price without VAT: | € 0,22701 |
|---|---|
| Unit Price with VAT: | € 0,27695 |


