LBDND4040WKT4R7MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,22701
Image for LBDND4040WKT4R7MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBDND4040WKT4R7MM

DigiKey Part Number
587-LBDND4040WKT4R7MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBDND4040WKT4R7MM
Description
FIXED IND 4.7UH 2.5A 107 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 2.5 A 107mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
107mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLDND4040WKT4R7MMTaiyo Yuden0587-LLDND4040WKT4R7MMTR-ND€ 0,22701Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€ 0,31401€ 219,81
Manufacturers Standard Package
Unit Price without VAT:€ 0,31401
Unit Price with VAT:€ 0,38309