LBMGA201616T121NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 6 560
Unit Price: € 0,17000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,04608
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,16112
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2 639
Unit Price: € 0,17000
Datasheet
Image for LBMGA201616T121NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBMGA201616T121NG

DigiKey Part Number
587-LBMGA201616T121NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBMGA201616T121NG
Description
FERRITE BEAD 120 OHM 0806 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 4.5A 15mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4.5A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
15mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0806 (2016 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH2016HM121NTTaiyo Yuden6 560587-3249-1-ND€ 0,17000Parametric Equivalent
LLMGA201616T121NGTaiyo Yuden0587-LLMGA201616T121NGTR-ND€ 0,04608Parametric Equivalent
LMMGA201616T121NGTaiyo Yuden0587-LMMGA201616T121NGTR-ND€ 0,16112Parametric Equivalent
LSMGA201616T121NGTaiyo Yuden2 639587-LSMGA201616T121NGCT-ND€ 0,17000Parametric Equivalent
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
2 000€ 0,16112€ 322,24
Manufacturers Standard Package
Unit Price without VAT:€ 0,16112
Unit Price with VAT:€ 0,19657