120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 4.5A 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA201616T121NG

DigiKey Part Number
587-LSMGA201616T121NGTR-ND - Tape & Reel (TR)
587-LSMGA201616T121NGCT-ND - Cut Tape (CT)
587-LSMGA201616T121NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA201616T121NG
Description
FERRITE BEAD 120 OHM 0806 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 4.5A 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGA201616T121NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4.5A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
15mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0806 (2016 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 639
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,11700€ 1,17
25€ 0,10120€ 2,53
50€ 0,09100€ 4,55
100€ 0,08130€ 8,13
250€ 0,06960€ 17,40
500€ 0,06156€ 30,78
1 000€ 0,05412€ 54,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,04721€ 94,42
4 000€ 0,04076€ 163,04
6 000€ 0,03740€ 224,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740