


HMK105CG270JV-F | |
|---|---|
DigiKey Part Number | 587-5006-2-ND - Tape & Reel (TR) 587-5006-1-ND - Cut Tape (CT) 587-5006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105CG270JV-F |
Description | CAP CER 27PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105CG270JV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASH105SCG270JFNA01 | Taiyo Yuden | 9 940 | 587-MSASH105SCG270JFNA01CT-ND | € 0,19000 | Parametric Equivalent |
| GMC04CG270J100NT | Cal-Chip Electronics, Inc. | 7 142 | 4713-GMC04CG270J100NTCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10800 | € 1,08 |
| 50 | € 0,07720 | € 3,86 |
| 100 | € 0,06770 | € 6,77 |
| 500 | € 0,05184 | € 25,92 |
| 1 000 | € 0,04696 | € 46,96 |
| 2 500 | € 0,04181 | € 104,53 |
| 5 000 | € 0,03872 | € 193,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03617 | € 361,70 |
| 20 000 | € 0,03408 | € 681,60 |
| 30 000 | € 0,03303 | € 990,90 |
| 50 000 | € 0,03187 | € 1 593,50 |
| 70 000 | € 0,03119 | € 2 183,30 |
| 100 000 | € 0,03053 | € 3 053,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

