
GMC04CG270J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG270J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG270J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG270J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG270J100NT |
Description | CAP0402 COG 27PF 5% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105CG270JV-F | Taiyo Yuden | 7 751 | 587-5006-1-ND | € 0,19000 | Parametric Equivalent |
| MSASH105SCG270JFNA01 | Taiyo Yuden | 9 940 | 587-MSASH105SCG270JFNA01CT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04000 | € 0,40 |
| 50 | € 0,02760 | € 1,38 |
| 100 | € 0,02370 | € 2,37 |
| 500 | € 0,01728 | € 8,64 |
| 1 000 | € 0,01528 | € 15,28 |
| 2 500 | € 0,01319 | € 32,98 |
| 5 000 | € 0,01194 | € 59,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01091 | € 109,10 |
| 20 000 | € 0,01006 | € 201,20 |
| 30 000 | € 0,00964 | € 289,20 |
| 50 000 | € 0,00917 | € 458,50 |
| 70 000 | € 0,00889 | € 622,30 |
| 100 000 | € 0,00863 | € 863,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

