-1,45mm.jpg)
MCASG21GSB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG21GSB5105KTNA01TR-ND - Tape & Reel (TR) 587-MCASG21GSB5105KTNA01CT-ND - Cut Tape (CT) 587-MCASG21GSB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG21GSB5105KTNA01 |
Description | CAP CER 1UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG21GSB5105KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09900 | € 0,99 |
| 50 | € 0,07080 | € 3,54 |
| 100 | € 0,06200 | € 6,20 |
| 500 | € 0,04736 | € 23,68 |
| 1 000 | € 0,04282 | € 42,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03723 | € 111,69 |
| 6 000 | € 0,03450 | € 207,00 |
| 9 000 | € 0,03313 | € 298,17 |
| 15 000 | € 0,03162 | € 474,30 |
| 21 000 | € 0,03073 | € 645,33 |
| 30 000 | € 0,02988 | € 896,40 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

